Part Details for NT5TU64M16DE-ACI by Nanya Technology Corporation
Overview of NT5TU64M16DE-ACI by Nanya Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for NT5TU64M16DE-ACI
NT5TU64M16DE-ACI CAD Models
NT5TU64M16DE-ACI Part Data Attributes:
|
NT5TU64M16DE-ACI
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT5TU64M16DE-ACI
Nanya Technology Corporation
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, GREEN, BGA-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANYA TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for NT5TU64M16DE-ACI
This table gives cross-reference parts and alternative options found for NT5TU64M16DE-ACI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5TU64M16DE-ACI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT5TU64M16DG-ACI | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, GREEN, BGA-84 | Nanya Technology Corporation | NT5TU64M16DE-ACI vs NT5TU64M16DG-ACI |
NT5TU64M16CG-AC | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, BGA-84 | Nanya Technology Corporation | NT5TU64M16DE-ACI vs NT5TU64M16CG-AC |
NT5TU64M16CG-AD | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, BGA-84 | Nanya Technology Corporation | NT5TU64M16DE-ACI vs NT5TU64M16CG-AD |
NT5TU64M16DG-ADI | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, GREEN, BGA-84 | Nanya Technology Corporation | NT5TU64M16DE-ACI vs NT5TU64M16DG-ADI |