-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J9546
|
Newark | Rf Diode, Schottky, 1Pf 15V, Sot-23, Diode Configuration:Single, Reverse Voltage:15V, Forward Current:1A, Forward Voltage:500Mv, Diode Capacitance:1Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Broadcom HSMS-2820-BLKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMC-HSMS-2820-BLKG
|
Sensible Micro Corporation | Dio Schottky Rf Sgl 15V S RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Cut Tape | 18 |
|
RFQ | |
|
Chip1Cloud | 8000 |
|
RFQ | ||
|
Win Source Electronics | Surface Mount RF Schottky Barrier Diodes | RF DIODE SCHOTTKY 15V SOT23-3 | 2191 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMS-2820-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2820-BLKG
Broadcom Limited
Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for HSMS-2820-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2820-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2820-TR1 | SILICON, MIXER DIODE | Avago Technologies | HSMS-2820-BLKG vs HSMS-2820-TR1 |
HSMS-2820-TR2G | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | HSMS-2820-BLKG vs HSMS-2820-TR2G |
HSMS-2820-TR1 | Mixer Diode, Silicon | Broadcom Limited | HSMS-2820-BLKG vs HSMS-2820-TR1 |
HSMS-2820-BLK | Mixer Diode, Silicon, | Broadcom Limited | HSMS-2820-BLKG vs HSMS-2820-BLK |
HSMS-2820-BLK | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2820-BLKG vs HSMS-2820-BLK |
HSMS-2820 | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2820-BLKG vs HSMS-2820 |
HSMS-282Z-BLKG | Mixer Diode, Silicon, LEAD FREE PACKAGE-2 | Broadcom Limited | HSMS-2820-BLKG vs HSMS-282Z-BLKG |
HSMS-2820 | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2820-BLKG vs HSMS-2820 |
HSMS-2820G | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2820-BLKG vs HSMS-2820G |
HSMS-2820-TR2 | SILICON, MIXER DIODE | Avago Technologies | HSMS-2820-BLKG vs HSMS-2820-TR2 |