Datasheets
HSMS-282B-TR2 by:

Mixer Diode, C Band, Silicon, SC-70, 3 PIN

Part Details for HSMS-282B-TR2 by Agilent Technologies Inc

Overview of HSMS-282B-TR2 by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Communication and Networking

Part Details for HSMS-282B-TR2

HSMS-282B-TR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSMS-282B-TR2 Part Data Attributes:

HSMS-282B-TR2 Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
HSMS-282B-TR2 Agilent Technologies Inc Mixer Diode, C Band, Silicon, SC-70, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Part Package Code SC-70
Package Description SC-70, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Configuration SINGLE
Diode Capacitance-Max 1 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Forward Voltage-Max (VF) 0.34 V
Frequency Band C BAND
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HSMS-282B-TR2

This table gives cross-reference parts and alternative options found for HSMS-282B-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-282B-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HSMS-282B-BLK Mixer Diode, Silicon Broadcom Limited HSMS-282B-TR2 vs HSMS-282B-BLK
HSMS-282B-BLKG SILICON, C BAND, MIXER DIODE, LEAD FREE, MINIATURE, SC-70, 3 PIN Avago Technologies HSMS-282B-TR2 vs HSMS-282B-BLKG
MA4E1338A1-1146T Mixer Diode, Medium Barrier, C Band, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1146, 3 PIN MACOM HSMS-282B-TR2 vs MA4E1338A1-1146T
HSMS-282B-TR1G Mixer Diode, C Band, Silicon, SC-70, 3 PIN Agilent Technologies Inc HSMS-282B-TR2 vs HSMS-282B-TR1G
HSMS-282B-TR1G SILICON, C BAND, MIXER DIODE, LEAD FREE, MINIATURE, SC-70, 3 PIN Avago Technologies HSMS-282B-TR2 vs HSMS-282B-TR1G
HSMS-282B-TR1 SILICON, MIXER DIODE Avago Technologies HSMS-282B-TR2 vs HSMS-282B-TR1
HSMS-282B-TR2 Mixer Diode, Silicon Broadcom Limited HSMS-282B-TR2 vs HSMS-282B-TR2
HSMS-282B-TR2G SILICON, C BAND, MIXER DIODE, LEAD FREE, MINIATURE, SC-70, 3 PIN Avago Technologies HSMS-282B-TR2 vs HSMS-282B-TR2G
HSMS-282B Mixer Diode, Broadcom Limited HSMS-282B-TR2 vs HSMS-282B
HSMS-282B-TR2G Mixer Diode, C Band, Silicon, SC-70, 3 PIN Agilent Technologies Inc HSMS-282B-TR2 vs HSMS-282B-TR2G
Part Number Description Manufacturer Compare
HSMS-2820-TR2 Mixer Diode, C Band, Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMS-282B-TR2 vs HSMS-2820-TR2
HSMS-2820-TR2 Mixer Diode, Silicon Broadcom Limited HSMS-282B-TR2 vs HSMS-2820-TR2
HSMS-282B Mixer Diode, Broadcom Limited HSMS-282B-TR2 vs HSMS-282B
HSMS-282B-TR1 Mixer Diode, Silicon, SC-70, 3 PIN Hewlett Packard Co HSMS-282B-TR2 vs HSMS-282B-TR1
HSMS-2820-TR1 SILICON, MIXER DIODE Avago Technologies HSMS-282B-TR2 vs HSMS-2820-TR1
HSMS-2820-TR2G Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3 Broadcom Limited HSMS-282B-TR2 vs HSMS-2820-TR2G
HSMS-282B-TR1 SILICON, MIXER DIODE Avago Technologies HSMS-282B-TR2 vs HSMS-282B-TR1
HSMS-282Y-TR1G Mixer Diode, Silicon, LEAD FREE, MINIATURE PACKAGE-2 Broadcom Limited HSMS-282B-TR2 vs HSMS-282Y-TR1G
HSMS-2820-TR1G Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3 Broadcom Limited HSMS-282B-TR2 vs HSMS-2820-TR1G
HSMS-2820G SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies HSMS-282B-TR2 vs HSMS-2820G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMS-282B-TR2 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMS-282B-TR2 by Agilent Technologies Inc

  • Please alert me when HSMS-282B-TR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSMS-282B-TR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS-282B-TR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSMS-282B-TR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS-282B-TR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS-282B-TR2 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: