Datasheets
HSMS-2820-BLK by:

Mixer Diode, Silicon,

Part Details for HSMS-2820-BLK by Broadcom Limited

Overview of HSMS-2820-BLK by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Communication and Networking

Part Details for HSMS-2820-BLK

HSMS-2820-BLK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSMS-2820-BLK Part Data Attributes:

HSMS-2820-BLK Broadcom Limited
Buy Now Datasheet
Compare Parts:
HSMS-2820-BLK Broadcom Limited Mixer Diode, Silicon,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BROADCOM LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Configuration SINGLE
Diode Element Material SILICON
Diode Type MIXER DIODE
Forward Voltage-Max (VF) 0.34 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HSMS-2820-BLK

This table gives cross-reference parts and alternative options found for HSMS-2820-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2820-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HSMS-2820-TR2G Mixer Diode, C Band, Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMS-2820-BLK vs HSMS-2820-TR2G
HSMS-282Y-TR1G Mixer Diode, Silicon, LEAD FREE, MINIATURE PACKAGE-2 Broadcom Limited HSMS-2820-BLK vs HSMS-282Y-TR1G
HSMS-2820-TR2 Mixer Diode, C Band, Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMS-2820-BLK vs HSMS-2820-TR2
HSMS-282Z-BLKG Mixer Diode, Silicon, LEAD FREE PACKAGE-2 Broadcom Limited HSMS-2820-BLK vs HSMS-282Z-BLKG
HSMS-282Y-BLKG Mixer Diode, Silicon, LEAD FREE, MINIATURE PACKAGE-2 Broadcom Limited HSMS-2820-BLK vs HSMS-282Y-BLKG
HSMS-282Y-TR1G SILICON, MIXER DIODE, LEAD FREE, MINIATURE PACKAGE-2 Avago Technologies HSMS-2820-BLK vs HSMS-282Y-TR1G
HSMS-2820-TR1G Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3 Broadcom Limited HSMS-2820-BLK vs HSMS-2820-TR1G
HSMS-2820-TR2 SILICON, MIXER DIODE Avago Technologies HSMS-2820-BLK vs HSMS-2820-TR2
HSMS-2820-TR2G SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 Avago Technologies HSMS-2820-BLK vs HSMS-2820-TR2G
HSMS-282Z-BLKG SILICON, MIXER DIODE, LEAD FREE PACKAGE-2 Avago Technologies HSMS-2820-BLK vs HSMS-282Z-BLKG
Part Number Description Manufacturer Compare
HSMS-2820-TR2 Mixer Diode, C Band, Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMS-2820-BLK vs HSMS-2820-TR2
HSMS-2820-TR2 Mixer Diode, Silicon Broadcom Limited HSMS-2820-BLK vs HSMS-2820-TR2
HSMS-282B Mixer Diode, Broadcom Limited HSMS-2820-BLK vs HSMS-282B
HSMS-282B-TR1 Mixer Diode, Silicon, SC-70, 3 PIN Hewlett Packard Co HSMS-2820-BLK vs HSMS-282B-TR1
HSMS-2820-TR1 SILICON, MIXER DIODE Avago Technologies HSMS-2820-BLK vs HSMS-2820-TR1
HSMS-2820-TR2G Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3 Broadcom Limited HSMS-2820-BLK vs HSMS-2820-TR2G
HSMS-282B-TR1 SILICON, MIXER DIODE Avago Technologies HSMS-2820-BLK vs HSMS-282B-TR1
HSMS-282Y-TR1G Mixer Diode, Silicon, LEAD FREE, MINIATURE PACKAGE-2 Broadcom Limited HSMS-2820-BLK vs HSMS-282Y-TR1G
HSMS-2820-TR1G Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3 Broadcom Limited HSMS-2820-BLK vs HSMS-2820-TR1G
HSMS-2820G SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies HSMS-2820-BLK vs HSMS-2820G

HSMS-2820-BLK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMS-2820-BLK by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMS-2820-BLK by Broadcom Limited

  • Please alert me when HSMS-2820-BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSMS-2820-BLK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS-2820-BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSMS-2820-BLK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS-2820-BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS-2820-BLK by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: