HSMS-2820-BLKG vs HSMS-2820-BLK feature comparison

HSMS-2820-BLKG Broadcom Limited

Buy Now Datasheet

HSMS-2820-BLK Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD BROADCOM LTD
Package Description R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Samacsys Manufacturer Avago Technologies
Configuration SINGLE SINGLE
Diode Capacitance-Max 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.34 V 0.34 V
Frequency Band C BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Base Number Matches 1 2
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 15 V

Compare HSMS-2820-BLKG with alternatives

Compare HSMS-2820-BLK with alternatives