-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configuration Memory, 128MX1, Serial, CMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4821
|
Newark | Speed = N/A |Altera EPCS128SI16N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 128M X 1 CONFIGURATION MEMORY, PDSO16 | 1 |
|
$75.4000 | Buy Now |
|
Quest Components | 128M X 1 CONFIGURATION MEMORY, PDSO16 | 66 |
|
$55.3024 / $69.1280 | Buy Now |
DISTI #
1799750
|
element14 Asia-Pacific | MEMORY, CONFIGURATION, 128M, 16SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$78.5630 / $78.8199 | Buy Now |
DISTI #
1799750
|
Farnell | MEMORY, CONFIGURATION, 128M, 16SOIC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$67.4602 / $105.4112 | Buy Now |
|
Sense Electronic Company Limited | SOP16 | 1 |
|
RFQ | |
|
Win Source Electronics | Flash Serial 3.3V 128M-bit 16-Pin SOIC W Tube / IC CONFIG DEVICE 128MBIT 16SOIC | 9485 |
|
$32.0290 / $48.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPCS128SI16N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPCS128SI16N
Altera Corporation
Configuration Memory, 128MX1, Serial, CMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Type | NOR TYPE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for EPCS128SI16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPCS128SI16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P32-VMF6TPB | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Numonyx Memory Solutions | EPCS128SI16N vs M25P32-VMF6TPB |
S25FL164K0XMFI000 | Flash, 16MX4, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16 | Spansion | EPCS128SI16N vs S25FL164K0XMFI000 |
M25P64-VMF6G | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | EPCS128SI16N vs M25P64-VMF6G |
MR27V6441L-XXXMP | MASK ROM, 64MX1, CMOS, PDSO16, 0.375 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | OKI Electric Industry Co Ltd | EPCS128SI16N vs MR27V6441L-XXXMP |
S25FL164K0XMFI010 | Flash, 16MX4, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Spansion | EPCS128SI16N vs S25FL164K0XMFI010 |
M25PX64STVMF6TP | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | EPCS128SI16N vs M25PX64STVMF6TP |
M25PX32-VMF6E | 4KX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | STMicroelectronics | EPCS128SI16N vs M25PX32-VMF6E |
M25P32-VMF6 | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | STMicroelectronics | EPCS128SI16N vs M25P32-VMF6 |
S25FL064P0XMFI003 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | EPCS128SI16N vs S25FL064P0XMFI003 |
QH25F320S33B8 | Flash, 32MX1, PDSO16, LEAD FREE, SOIC-16 | Intel Corporation | EPCS128SI16N vs QH25F320S33B8 |