EPCS128SI16N
vs
S25FL164K0XMFI010
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALTERA CORP
|
SPANSION INC
|
Part Package Code |
SOIC
|
|
Package Description |
LEAD FREE, PLASTIC, SOIC-16
|
0.208 INCH, GREEN, PLASTIC, SOIC-8
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.1.B.1
|
3A991.B.1.A
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Samacsys Manufacturer |
Intel
|
|
Clock Frequency-Max (fCLK) |
20 MHz
|
108 MHz
|
Endurance |
100000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G16
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
10.3 mm
|
5.283 mm
|
Memory Density |
134217728 bit
|
67108864 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
FLASH
|
Memory Width |
1
|
8
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Number of Words |
134217728 words
|
8388608 words
|
Number of Words Code |
128000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128MX1
|
8MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP8,.3
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.159 mm
|
Standby Current-Max |
0.0001 A
|
0.000005 A
|
Supply Current-Max |
0.02 mA
|
0.025 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
7.5 mm
|
5.283 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO CONFIGURABLE AS 64M X 1
|
Alternate Memory Width |
|
2
|
Data Retention Time-Min |
|
20
|
Output Characteristics |
|
3-STATE
|
Programming Voltage |
|
3 V
|
Serial Bus Type |
|
SPI
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare EPCS128SI16N with alternatives
Compare S25FL164K0XMFI010 with alternatives