Part Details for S25FL164K0XMFI000 by Spansion
Overview of S25FL164K0XMFI000 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL164K0XMFI000
S25FL164K0XMFI000 CAD Models
S25FL164K0XMFI000 Part Data Attributes:
|
S25FL164K0XMFI000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL164K0XMFI000
Spansion
Flash, 16MX4, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO CONFIGURABLE AS 64M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL164K0XMFI000
This table gives cross-reference parts and alternative options found for S25FL164K0XMFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL164K0XMFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL164K0XMFI000 | Flash, 16MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL164K0XMFI000 vs S25FL164K0XMFI000 |
S25FL164K0XMFV003 | Flash, 16MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL164K0XMFI000 vs S25FL164K0XMFV003 |
S25FL164K0XMFV000 | Flash, 16MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL164K0XMFI000 vs S25FL164K0XMFV000 |
S25FL164K0XMFI001 | Flash, 16MX4, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16 | Spansion | S25FL164K0XMFI000 vs S25FL164K0XMFI001 |
S25FL164K0XMFV000 | Flash, 16MX4, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16 | Spansion | S25FL164K0XMFI000 vs S25FL164K0XMFV000 |
S25FL164K0XMFV001 | Flash, 16MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL164K0XMFI000 vs S25FL164K0XMFV001 |
S25FL164K0XMFV003 | Flash, 16MX4, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16 | Spansion | S25FL164K0XMFI000 vs S25FL164K0XMFV003 |
S25FL164K0XMFI003 | Flash, 16MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL164K0XMFI000 vs S25FL164K0XMFI003 |
S25FL164K0XMFI001 | Flash, 16MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL164K0XMFI000 vs S25FL164K0XMFI001 |
S25FL164K0XMFV001 | Flash, 16MX4, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16 | Spansion | S25FL164K0XMFI000 vs S25FL164K0XMFV001 |