Part Details for MR27V6441L-XXXMP by OKI Electric Industry Co Ltd
Overview of MR27V6441L-XXXMP by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MR27V6441L-XXXMP
MR27V6441L-XXXMP CAD Models
MR27V6441L-XXXMP Part Data Attributes:
|
MR27V6441L-XXXMP
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27V6441L-XXXMP
OKI Electric Industry Co Ltd
MASK ROM, 64MX1, CMOS, PDSO16, 0.375 INCH, 1.27 MM PITCH, PLASTIC, SOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MR27V6441L-XXXMP
This table gives cross-reference parts and alternative options found for MR27V6441L-XXXMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V6441L-XXXMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64-VMF6G | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | MR27V6441L-XXXMP vs M25PX64-VMF6G |
EPCS64SI16N | Configuration Memory, 64MX1, Serial, CMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | Altera Corporation | MR27V6441L-XXXMP vs EPCS64SI16N |
S25FL164K0XMFV003 | Flash, 16MX4, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013EAA, SOIC-16 | Spansion | MR27V6441L-XXXMP vs S25FL164K0XMFV003 |
M25P64-VMF6TP | 8MX8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | STMicroelectronics | MR27V6441L-XXXMP vs M25P64-VMF6TP |
W25X64-VSFI-Z | 64MX1 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Winbond Electronics Corp | MR27V6441L-XXXMP vs W25X64-VSFI-Z |
S25FL032P0XMFV001 | Flash, 4KX16, PDSO16, 0.300 INCH, LEAD FREE, MS-013DAA, SOP-16 | Spansion | MR27V6441L-XXXMP vs S25FL032P0XMFV001 |
QH25F640S33B8 | Flash, 64MX1, PDSO16, LEAD FREE, SOIC-16 | Intel Corporation | MR27V6441L-XXXMP vs QH25F640S33B8 |
S25FL064P0XMFV001 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | MR27V6441L-XXXMP vs S25FL064P0XMFV001 |
M25P64-VMF6TPBA | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | MR27V6441L-XXXMP vs M25P64-VMF6TPBA |
M25PX64-VMF6P | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | MR27V6441L-XXXMP vs M25PX64-VMF6P |