-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8341
|
Newark | Res, Jumper, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Vishay CRCW12060000Z0EC Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 39990 |
|
$0.0100 / $0.0120 | Buy Now |
DISTI #
65AC3435
|
Newark | Res, Aec-Q200, Thick Film, 0R, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:3.5A, Product Range:Crcw E3 Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay CRCW12060000Z0EC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11494 |
|
$0.0090 | Buy Now |
DISTI #
CRCW12060000Z0EC
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, Surface Mount - Tape and Reel (Alt: CRCW12060000Z0EC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0065 | Buy Now |
DISTI #
65AC3435
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 65AC3435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 11494 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
71-CRCW12060000Z0EC
|
Mouser Electronics | Thick Film Resistors - SMD Zero-Ohm Jumper 3.5A RoHS: Compliant | 53773 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0062 / $0.0070 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.25 W, 0 OHM, SURFACE MOUNT, 1206, LEAD FREE | 36 |
|
$0.0450 | Buy Now |
DISTI #
CRCW12060000Z0EC
|
TTI | Thick Film Resistors - SMD Zero-Ohm Jumper 3.5A pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0063 / $0.0069 | Buy Now |
DISTI #
CRCW12060000Z0EC
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, Surface Mount - Tape and Reel (Alt: CRCW12060000Z0EC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0065 | Buy Now |
DISTI #
65AC3435
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 65AC3435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 11494 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12060000Z0EC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12060000Z0EC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 3.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW12060000Z0EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12060000Z0EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | CRCW12060000Z0EC vs NRC-AS12ZOTRF |
RMEF1206ZT0R00 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW12060000Z0EC vs RMEF1206ZT0R00 |
SFR18EZPJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | CRCW12060000Z0EC vs SFR18EZPJ000 |
AF1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12060000Z0EC vs AF1206JR-130RL |
RCA12060000ZSEA | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12060000Z0EC vs RCA12060000ZSEA |
AC1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12060000Z0EC vs AC1206JR-130RL |
CR1206AJ/-000ELF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Bourns Inc | CRCW12060000Z0EC vs CR1206AJ/-000ELF |