Part Details for RMEF1206ZT0R00 by SEI Stackpole Electronics Inc
Overview of RMEF1206ZT0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RMEF1206ZT0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF1206ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22091 In Stock |
|
$0.0109 / $0.1400 | Buy Now |
DISTI #
RMEF1206ZT0R00
|
Avnet Americas | Resistor Jumper Thick Film 1206 0 Ohm Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1206ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0096 / $0.0105 | Buy Now |
DISTI #
708-RMEF1206ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 1206 0.1W Jumper 100% RoHS AEC-Q200 RoHS: Compliant | 7980 |
|
$0.0110 / $0.1200 | Buy Now |
|
Future Electronics | RES 0 OHM JUMPER 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0099 / $0.0116 | Buy Now |
|
Onlinecomponents.com | 10000 Factory Stock |
|
$0.0167 / $0.0194 | Buy Now | |
DISTI #
RMEF1206ZT0R00
|
Avnet Americas | Resistor Jumper Thick Film 1206 0 Ohm Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1206ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0096 / $0.0105 | Buy Now |
|
NAC | RES Pb Free, 1206, Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
RFQ | |
|
Master Electronics | 10000 Factory Stock |
|
$0.0167 / $0.0194 | Buy Now | |
|
South Electronics | RMEF1206ZT0R00 | 10000 |
|
RFQ |
Part Details for RMEF1206ZT0R00
RMEF1206ZT0R00 CAD Models
RMEF1206ZT0R00 Part Data Attributes:
|
RMEF1206ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF1206ZT0R00
SEI Stackpole Electronics Inc
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED CURRENT (A): 2 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMEF1206ZT0R00
This table gives cross-reference parts and alternative options found for RMEF1206ZT0R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1206ZT0R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003672 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | RMEF1206ZT0R00 vs MP003672 |
CR1206AJ/-000ELF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Bourns Inc | RMEF1206ZT0R00 vs CR1206AJ/-000ELF |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | RMEF1206ZT0R00 vs NRC-AS12ZOTRF |
CR32-000-ZL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RMEF1206ZT0R00 vs CR32-000-ZL |
CRG1206-T-000T | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | VENKEL LTD | RMEF1206ZT0R00 vs CRG1206-T-000T |
TRR18EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | RMEF1206ZT0R00 vs TRR18EZPJ000 |
RMNW32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | RMEF1206ZT0R00 vs RMNW32JPB |
WCR-WCR1206LF-R000-J-P-LT | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMEF1206ZT0R00 vs WCR-WCR1206LF-R000-J-P-LT |
CRCW12060000Z0TBBC | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMEF1206ZT0R00 vs CRCW12060000Z0TBBC |
SFR18EZPJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | RMEF1206ZT0R00 vs SFR18EZPJ000 |