-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR18EZPJ000CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS : Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4767 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
SFR18EZPJ000
|
Avnet Americas | Resistor Jumper Sulfur Tolerant Thick Film 1206 0 Ohm 5% 1/4W Molded SMD Paper T/R - Tape and Reel (Alt: SFR18EZPJ000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR18EZPJ000
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Jumper RoHS: Compliant | 19544 |
|
$0.0140 / $0.1600 | Buy Now |
DISTI #
61344128
|
Verical | Res Thick Film 1206 0 Ohm Sulfur Resistant Pad SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 2201 | Americas - 4930 |
|
$0.0468 / $0.0482 | Buy Now |
|
Quest Components | 3944 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
SFR18EZPJ000
|
Avnet Americas | Resistor Jumper Sulfur Tolerant Thick Film 1206 0 Ohm 5% 1/4W Molded SMD Paper T/R - Tape and Reel (Alt: SFR18EZPJ000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 4930 |
|
$0.0140 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR18EZPJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR18EZPJ000
ROHM Semiconductor
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 2A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for SFR18EZPJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR18EZPJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003672 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | SFR18EZPJ000 vs MP003672 |
CR1206AJ/-000ELF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Bourns Inc | SFR18EZPJ000 vs CR1206AJ/-000ELF |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | SFR18EZPJ000 vs NRC-AS12ZOTRF |
CR32-000-ZL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SFR18EZPJ000 vs CR32-000-ZL |
CRG1206-T-000T | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | VENKEL LTD | SFR18EZPJ000 vs CRG1206-T-000T |
TRR18EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | SFR18EZPJ000 vs TRR18EZPJ000 |
RMNW32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | SFR18EZPJ000 vs RMNW32JPB |
WCR-WCR1206LF-R000-J-P-LT | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TT Electronics Resistors | SFR18EZPJ000 vs WCR-WCR1206LF-R000-J-P-LT |
CRCW12060000Z0TBBC | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SFR18EZPJ000 vs CRCW12060000Z0TBBC |
RCA12060000ZSEA | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SFR18EZPJ000 vs RCA12060000ZSEA |