Part Details for NRC-AS12ZOTRF by NIC Components Corp
Overview of NRC-AS12ZOTRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS12ZOTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3328
|
Newark | Res, 0R, 0.25W, 1206, Thick Film, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Nrc-As Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Nic Components NRC-AS12ZOTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4300 |
|
$0.0060 | Buy Now |
DISTI #
52AH3329
|
Newark | Res, 0R, 0.25W, 1206, Thick Film, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Nrc-As Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Nic Components NRC-AS12ZOTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS12ZOTRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12ZOTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0071 | Buy Now |
DISTI #
52AH3328
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4300 Partner Stock |
|
$0.0290 | Buy Now |
|
Future Electronics | NRC-AS Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0065 / $0.0077 | Buy Now |
DISTI #
NRC-AS12ZOTRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS12ZOTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0071 | Buy Now |
DISTI #
52AH3328
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4300 Partner Stock |
|
$0.0290 | Buy Now |
Part Details for NRC-AS12ZOTRF
NRC-AS12ZOTRF CAD Models
NRC-AS12ZOTRF Part Data Attributes:
|
NRC-AS12ZOTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS12ZOTRF
NIC Components Corp
Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRC-AS12ZOTRF
This table gives cross-reference parts and alternative options found for NRC-AS12ZOTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS12ZOTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003672 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | NRC-AS12ZOTRF vs MP003672 |
CR1206AJ/-000ELF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Bourns Inc | NRC-AS12ZOTRF vs CR1206AJ/-000ELF |
CR32-000-ZL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NRC-AS12ZOTRF vs CR32-000-ZL |
CRG1206-T-000T | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | VENKEL LTD | NRC-AS12ZOTRF vs CRG1206-T-000T |
TRR18EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | NRC-AS12ZOTRF vs TRR18EZPJ000 |
RMNW32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | NRC-AS12ZOTRF vs RMNW32JPB |
WCR-WCR1206LF-R000-J-P-LT | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TT Electronics Resistors | NRC-AS12ZOTRF vs WCR-WCR1206LF-R000-J-P-LT |
CRCW12060000Z0TBBC | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NRC-AS12ZOTRF vs CRCW12060000Z0TBBC |
SFR18EZPJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | NRC-AS12ZOTRF vs SFR18EZPJ000 |
RCA12060000ZSEA | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NRC-AS12ZOTRF vs RCA12060000ZSEA |