-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P1777
|
Newark | Res, Thick Film, 0R, 0.25W, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:3.5A, Product Range:Crcw E3 Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay CRCW12060000Z0EB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23799 |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
83R8260
|
Newark | Res, Thick Film, 0R, 0.25W, 1206, Reel, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:3.5A, Product Range:Crcw E3 Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay CRCW12060000Z0EB Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
69AK8340
|
Newark | Res, Jumper, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Vishay CRCW12060000Z0EB Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | CRCW Series 1206 0.25 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0057 / $0.0068 | Buy Now |
|
Bristol Electronics | 197000 |
|
RFQ | ||
|
Quest Components | METAL GLAZE/THICK FILM, 0.25W, 0OHM, SURFACE MOUNT, 1206 | 7908 |
|
$0.0132 / $0.0660 | Buy Now |
|
Quest Components | METAL GLAZE/THICK FILM, 0.25W, 0OHM, SURFACE MOUNT, 1206 | 157600 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
CRCW12060000Z0EB
|
TTI | Thick Film Resistors - SMD ZEROohm Jumper 1/4watt pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 6640000 In Stock |
|
$0.0059 / $0.0079 | Buy Now |
DISTI #
CRCW12060000Z0EB
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, Surface Mount (Alt: CRCW12060000Z0EB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CRCW12060000Z0EB
|
Avnet Asia | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, Surface Mount (Alt: CRCW12060000Z0EB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12060000Z0EB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12060000Z0EB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 3.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW12060000Z0EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12060000Z0EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206S4F0000T5E | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | CRCW12060000Z0EB vs MC1206S4F0000T5E |
AC1206FR-070RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12060000Z0EB vs AC1206FR-070RL |
CR-06JPD----0R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 0ohm, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12060000Z0EB vs CR-06JPD----0R |
RMNW32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12060000Z0EB vs RMNW32JPB |
TRR18EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | CRCW12060000Z0EB vs TRR18EZPJ000 |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | CRCW12060000Z0EB vs NRC-AS12ZOTRF |
CRG1206ZR/10 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CRCW12060000Z0EB vs CRG1206ZR/10 |
RC1206JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12060000Z0EB vs RC1206JR-130RP |
MP003672 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | CRCW12060000Z0EB vs MP003672 |
RCA12060000ZSEA | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12060000Z0EB vs RCA12060000ZSEA |