Part Details for CR-06JPD----0R by Viking Tech Corp
Overview of CR-06JPD----0R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06JPD----0R
CR-06JPD----0R CAD Models
CR-06JPD----0R Part Data Attributes:
|
CR-06JPD----0R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06JPD----0R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 3.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CR-06JPD----0R
This table gives cross-reference parts and alternative options found for CR-06JPD----0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06JPD----0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003672 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | CR-06JPD----0R vs MP003672 |
CR1206AJ/-000ELF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Bourns Inc | CR-06JPD----0R vs CR1206AJ/-000ELF |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | CR-06JPD----0R vs NRC-AS12ZOTRF |
CR32-000-ZL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR-06JPD----0R vs CR32-000-ZL |
CRG1206-T-000T | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | VENKEL LTD | CR-06JPD----0R vs CRG1206-T-000T |
TRR18EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | CR-06JPD----0R vs TRR18EZPJ000 |
RMNW32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06JPD----0R vs RMNW32JPB |
WCR-WCR1206LF-R000-J-P-LT | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR-06JPD----0R vs WCR-WCR1206LF-R000-J-P-LT |
CRCW12060000Z0TBBC | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR-06JPD----0R vs CRCW12060000Z0TBBC |
SFR18EZPJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | CR-06JPD----0R vs SFR18EZPJ000 |