Part Details for RC1206JR-130RP by YAGEO Corporation
Overview of RC1206JR-130RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206JR-130RP
RC1206JR-130RP CAD Models
RC1206JR-130RP Part Data Attributes:
|
RC1206JR-130RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-130RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC1206JR-130RP
This table gives cross-reference parts and alternative options found for RC1206JR-130RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-130RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003672 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SPC Multicomp | RC1206JR-130RP vs MP003672 |
CR1206AJ/-000ELF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Bourns Inc | RC1206JR-130RP vs CR1206AJ/-000ELF |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206JR-130RP vs NRC-AS12ZOTRF |
CR32-000-ZL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206JR-130RP vs CR32-000-ZL |
CRG1206-T-000T | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | VENKEL LTD | RC1206JR-130RP vs CRG1206-T-000T |
TRR18EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206JR-130RP vs TRR18EZPJ000 |
RMNW32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-130RP vs RMNW32JPB |
WCR-WCR1206LF-R000-J-P-LT | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206JR-130RP vs WCR-WCR1206LF-R000-J-P-LT |
CRCW12060000Z0TBBC | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206JR-130RP vs CRCW12060000Z0TBBC |
SFR18EZPJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206JR-130RP vs SFR18EZPJ000 |