-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8168
|
Newark | Res, Jumper, 0.1W, 2A, Thick Film, 0603 Rohs Compliant: Yes |Vishay CRCW06030000Z0EC Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
65AC3366
|
Newark | Res, Aec-Q200, Thick Film, 0R, 0.1W, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:2A, Product Range:Crcw E3 Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Vishay CRCW06030000Z0EC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30318 |
|
$0.0030 | Buy Now |
DISTI #
48P7903
|
Newark | Res, Aec-Q200, Thick Film, 0R, 0.1W, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:2A, Product Range:Crcw E3 Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Vishay CRCW06030000Z0EC Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW06030000Z0EC
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, Surface Mount - Tape and Reel (Alt: CRCW06030000Z0EC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0018 / $0.0026 | Buy Now |
DISTI #
65AC3366
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 65AC3366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 30318 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
71-CRCW06030000Z0EC
|
Mouser Electronics | Thick Film Resistors - SMD Zero-Ohm Jumper 2A RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | CRCW Series 0603 0.1 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 20000Reel |
|
$0.0020 / $0.0024 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0020 / $0.0024 | Buy Now |
DISTI #
CRCW06030000Z0EC
|
TTI | Thick Film Resistors - SMD Zero-Ohm Jumper 2A pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 2920000 In Stock |
|
$0.0022 / $0.0038 | Buy Now |
DISTI #
CRCW06030000Z0EC
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, Surface Mount - Tape and Reel (Alt: CRCW06030000Z0EC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0018 / $0.0026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06030000Z0EC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06030000Z0EC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW06030000Z0EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06030000Z0EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06030000Z0EC vs RC0603JR-130RP |
RC0603FR-130RL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06030000Z0EC vs RC0603FR-130RL |
RCA06030000ZSEA | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06030000Z0EC vs RCA06030000ZSEA |
RMNW16JPTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06030000Z0EC vs RMNW16JPTP |
RC0603JR-100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW06030000Z0EC vs RC0603JR-100R |
CR-03JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW06030000Z0EC vs CR-03JL7----0R- |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06030000Z0EC vs RM06J000CTDK |
232270219001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06030000Z0EC vs 232270219001 |
MC0603WG00000T5E-TC | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW06030000Z0EC vs MC0603WG00000T5E-TC |
CR16-000-ZK | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW06030000Z0EC vs CR16-000-ZK |