Part Details for RC0603JR-130RP by YAGEO Corporation
Overview of RC0603JR-130RP by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-130RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6085
|
Newark | Resistor, 0R, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-130RP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 / $0.0270 | Buy Now |
DISTI #
13-RC0603JR-130RPCT-ND
|
DigiKey | RES 0 OHM 5% - 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17038 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
RC0603JR-130RP
|
Avnet Americas | Resistor Thick Film 0603 Jumper 0 Ohm ±5% 1/10W Molded Paper T/R - Tape and Reel (Alt: RC0603JR-130RP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
|
Future Electronics | Resistor Thick Film 0603 Jumper 0 Ohm 5% 1/10W Molded Paper T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0037 / $0.0044 | Buy Now |
DISTI #
RC0603JR-130RP
|
Avnet Americas | Resistor Thick Film 0603 Jumper 0 Ohm ±5% 1/10W Molded Paper T/R - Tape and Reel (Alt: RC0603JR-130RP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 | Buy Now |
DISTI #
4312813RL
|
element14 Asia-Pacific | RESISTOR, 0R, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$0.0044 / $0.0148 | Buy Now |
DISTI #
4312813
|
element14 Asia-Pacific | RESISTOR, 0R, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0044 / $0.0280 | Buy Now |
DISTI #
4312813
|
Farnell | RESISTOR, 0R, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0040 / $0.0077 | Buy Now |
DISTI #
4312813RL
|
Farnell | RESISTOR, 0R, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 250 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0040 / $0.0061 | Buy Now |
Part Details for RC0603JR-130RP
RC0603JR-130RP CAD Models
RC0603JR-130RP Part Data Attributes:
|
RC0603JR-130RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-130RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0603JR-130RP
This table gives cross-reference parts and alternative options found for RC0603JR-130RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-130RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0603-Q-000T | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603JR-130RP vs CRG0603-Q-000T |
TRR03EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ROHM Semiconductor | RC0603JR-130RP vs TRR03EZPJ000 |
CR-03JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603JR-130RP vs CR-03JL7----0R- |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603JR-130RP vs RM06J000CTDK |
CR16-000-ZK | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603JR-130RP vs CR16-000-ZK |
RM06J000CTD | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603JR-130RP vs RM06J000CTD |
WCR-WCR0603LF-R000-J-P-LT | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603JR-130RP vs WCR-WCR0603LF-R000-J-P-LT |
RC1608J000ES | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RC0603JR-130RP vs RC1608J000ES |
232270219001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-130RP vs 232270219001 |
WR06X0000FTL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-130RP vs WR06X0000FTL |