Part Details for RC0603FR-130RL by YAGEO Corporation
Overview of RC0603FR-130RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-130RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7631
|
Newark | Res, 1A, 0.1W, Thick Film, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Rc_L Series, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Yageo RC0603FR-130RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5140 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
49AK7632
|
Newark | Res, 1A, 0.1W, Thick Film, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Rc_L Series, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Yageo RC0603FR-130RL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-RC0603FR-130RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36139 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RC0603FR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: RC0603FR-130RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0015 | Buy Now |
DISTI #
49AK7631
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK7631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5140 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-130RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 100 mW 0603 1% RoHS: Compliant | 185937 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0 ohm 1% 75V General Purpose RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0014 / $0.0018 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0 ohm 1% 75V General Purpose RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
66724985
|
Verical | Res Thick Film 0603 0 Ohm Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2252 | Americas - 5920000 |
|
$0.0015 | Buy Now |
DISTI #
RC0603FR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: RC0603FR-130RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0015 | Buy Now |
Part Details for RC0603FR-130RL
RC0603FR-130RL CAD Models
RC0603FR-130RL Part Data Attributes:
|
RC0603FR-130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-130RL
YAGEO Corporation
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT : 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0603FR-130RL
This table gives cross-reference parts and alternative options found for RC0603FR-130RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-130RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0603-Q-000T | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-130RL vs CRG0603-Q-000T |
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-130RL vs RC0603JR-130RP |
TRR03EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ROHM Semiconductor | RC0603FR-130RL vs TRR03EZPJ000 |
CR-03JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603FR-130RL vs CR-03JL7----0R- |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-130RL vs RM06J000CTDK |
CR16-000-ZK | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-130RL vs CR16-000-ZK |
RM06J000CTD | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-130RL vs RM06J000CTD |
WCR-WCR0603LF-R000-J-P-LT | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-130RL vs WCR-WCR0603LF-R000-J-P-LT |
RC1608J000ES | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RC0603FR-130RL vs RC1608J000ES |
232270219001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-130RL vs 232270219001 |