-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3561
|
Newark | Res, Aec-Q200, Thick Film, 0R, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:2A, Product Range:Rca Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Vishay RCA06030000ZSEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10860 |
|
$0.0140 | Buy Now |
DISTI #
19T6576
|
Newark | Res, Aec-Q200, Thick Film, 0R, 0603, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:2A, Product Range:Rca Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Vishay RCA06030000ZSEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0110 | Buy Now |
DISTI #
98Y2316
|
Newark | Res, Aec-Q200, Thick Film, 0R, 0603, Resistance:0Ohm, Voltage Rating:75V, Resistor Case Style:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:-, Product Range:Rca Series, Packaging:Cut Tape, Resistor Element Rohs Compliant: Yes |Vishay RCA06030000ZSEA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1490002 |
|
$0.0440 / $0.1300 | Buy Now |
DISTI #
RCA06030000ZSEA
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, Surface Mount - Tape and Reel (Alt: RCA06030000ZSEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0040 / $0.0129 | Buy Now |
DISTI #
19T6576
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, Surface Mount - Tape and Reel (Alt: 19T6576) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 3 Days Container: Reel | 5000 Partner Stock |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
65AC3561
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 65AC3561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 10860 Partner Stock |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
71-RCA06030000ZSEA
|
Mouser Electronics | Thick Film Resistors - SMD Zero-Ohm Resistor 2A RoHS: Compliant | 133991 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07443230
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2245 | Americas - 25000 |
|
$0.0034 / $0.0092 | Buy Now |
DISTI #
V72:2272_07443230
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2129 Container: Cut Strips | Americas - 1868 |
|
$0.0103 / $0.0641 | Buy Now |
|
Future Electronics | RCA Series 0603 0.1 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0090 / $0.0107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCA06030000ZSEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA06030000ZSEA
Vishay Intertechnologies
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RCA06030000ZSEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA06030000ZSEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0603-Q-000T | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | VENKEL LTD | RCA06030000ZSEA vs CRG0603-Q-000T |
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RCA06030000ZSEA vs RC0603JR-130RP |
TRR03EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ROHM Semiconductor | RCA06030000ZSEA vs TRR03EZPJ000 |
CR-03JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RCA06030000ZSEA vs CR-03JL7----0R- |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RCA06030000ZSEA vs RM06J000CTDK |
CR16-000-ZK | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RCA06030000ZSEA vs CR16-000-ZK |
RM06J000CTD | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RCA06030000ZSEA vs RM06J000CTD |
WCR-WCR0603LF-R000-J-P-LT | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TT Electronics Resistors | RCA06030000ZSEA vs WCR-WCR0603LF-R000-J-P-LT |
RC1608J000ES | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCA06030000ZSEA vs RC1608J000ES |
232270219001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCA06030000ZSEA vs 232270219001 |