-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Peripheral Interface, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9968
|
Newark | I/O Expander, 8Bit, 8 Mhz, Cmos, 4.5 V, 5.5 V, Dip Rohs Compliant: Yes |Renesas CP82C55AZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1347 |
|
$13.7700 / $18.6600 | Buy Now |
DISTI #
79K6035
|
Newark | Programmable Peripheral Interface, 8 Bit, 8Mhz, Dip-40, No. Of Bits:8Bit, Interfaces:Cmos, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:40Pins, No. Of I/O S:24I/O S, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas CP82C55AZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.5500 / $17.4600 | Buy Now |
DISTI #
CP82C55AZ-ND
|
DigiKey | IC XPNDR PARALLEL 40DIP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
1072 In Stock |
|
$12.3897 / $17.9400 | Buy Now |
DISTI #
CP82C55AZ
|
Avnet Americas | CMOS Programmable Peripheral Interface 40-Pin PDIP - Rail/Tube (Alt: CP82C55AZ) RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 15 |
|
$10.7442 / $12.2670 | Buy Now |
DISTI #
968-CP82C55AZ
|
Mouser Electronics | Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O5V8MHZ40PDIPCOM RoHS: Compliant | 1157 |
|
$12.3800 / $17.9400 | Buy Now |
|
Future Electronics | CP82C55 Series 24 I/O Pin 2.5mA CMOS Programmable Peripheral Interface - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Container: Tube | 153Tube |
|
$11.5300 / $11.8500 | Buy Now |
|
Renesas Electronics America | IC XPNDR PARALLEL 40DIP Min Qty: 1 Container: Tube | 1107 |
|
$12.3897 / $17.9400 | Buy Now |
DISTI #
CP82C55AZ
|
Avnet Americas | CMOS Programmable Peripheral Interface 40-Pin PDIP - Rail/Tube (Alt: CP82C55AZ) RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 15 |
|
$10.7442 / $12.2670 | Buy Now |
DISTI #
CP82C55AZ
|
TME | IC: interface, I/O expander, 4.5÷5.5VDC, parallel, THT, DIP40 Min Qty: 1 | 0 |
|
$13.9000 / $16.0000 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 447 |
|
$18.6343 / $19.8040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP82C55AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C55AZ
Renesas Electronics Corporation
CMOS Programmable Peripheral Interface, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Manufacturer Package Code | E40.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for CP82C55AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C55AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID82C55A | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | CP82C55AZ vs ID82C55A |