-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Peripheral Interface, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ID82C55A-ND
|
DigiKey | IC XPNDR PARALLEL 40CERDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
198 In Stock |
|
$57.0500 / $66.6300 | Buy Now |
DISTI #
ID82C55A
|
Avnet Americas | CMOS Programmable Peripheral Interface 40-Pin CDIP - Rail/Tube (Alt: ID82C55A) RoHS: Not Compliant Min Qty: 198 Package Multiple: 99 Lead time: 26 Weeks, 1 Days Container: Tube | 469 Factory Stock |
|
$52.3621 / $59.7835 | Buy Now |
DISTI #
968-ID82C55A
|
Mouser Electronics | Interface - I/O Expanders PERIPH PRG-I/O 5V 8MHZ 40CDIP IND RoHS: Not Compliant | 71 |
|
$57.0400 / $66.6100 | Buy Now |
|
Future Electronics | PERIPH PRG-I/O 5V 8MHZ 40CDIP IND RoHS: Compliant pbFree: Yes Min Qty: 99 Package Multiple: 99 Container: Tube | 0Tube |
|
$55.9300 | Buy Now |
|
Renesas Electronics America | IC XPNDR PARALLEL 40CERDIP Min Qty: 1 Container: Tube | 198 |
|
$57.0500 / $66.6300 | Buy Now |
DISTI #
ID82C55A
|
Avnet Americas | CMOS Programmable Peripheral Interface 40-Pin CDIP - Rail/Tube (Alt: ID82C55A) RoHS: Not Compliant Min Qty: 198 Package Multiple: 99 Lead time: 26 Weeks, 1 Days Container: Tube | 469 Factory Stock |
|
$52.3621 / $59.7835 | Buy Now |
DISTI #
ID82C55A
|
Avnet Silica | CMOS Programmable Peripheral Interface 40-Pin CDIP (Alt: ID82C55A) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ID82C55A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ID82C55A
Renesas Electronics Corporation
CMOS Programmable Peripheral Interface, CERDIP, /Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | F40.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for ID82C55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID82C55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C55A | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Rochester Electronics LLC | ID82C55A vs CP82C55A |
MSM82C55A-2RS | Parallel I/O Port, 24 I/O, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | ID82C55A vs MSM82C55A-2RS |
CP82C55A | 24 I/O, PIA-GENERAL PURPOSE, PDIP40 | Intersil Corporation | ID82C55A vs CP82C55A |
LP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | ID82C55A vs LP82C55A-2 |
ID82C55A | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 | Intersil Corporation | ID82C55A vs ID82C55A |
CA82C55A-8MD | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | ID82C55A vs CA82C55A-8MD |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | ID82C55A vs CA82C55A-8ID |
HS1-82C55ARH-Q | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | ID82C55A vs HS1-82C55ARH-Q |
CA82C55A-8CP | Parallel I/O Port, 24 I/O, CMOS, PDIP40 | Integrated Device Technology Inc | ID82C55A vs CA82C55A-8CP |
P82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | ID82C55A vs P82C55A-2 |