-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Peripheral Interface, PLCC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6574
|
Newark | I/O Expander, 24 I/O, Lcc-44, Chip Configuration:8Bit, Bus Frequency:8Mhz, Ic Interface Type:Parallel, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Lcc, No. Of Pins:44Pins, No. Of I/O S:24I/O S, Product Rohs Compliant: Yes |Renesas CS82C55AZ96 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 560 |
|
$13.6200 / $19.7300 | Buy Now |
DISTI #
57K3044
|
Newark | I/O Expander, Full Reel, No. Of Bits:8Bit, Interfaces:Cmos, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Lcc, No. Of Pins:44Pins, No. Of I/O S:24I/O S, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Renesas CS82C55AZ96 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CS82C55AZ96CT-ND
|
DigiKey | IC XPNDR PARALLEL 44PLCC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2431 In Stock |
|
$13.1073 / $18.9800 | Buy Now |
DISTI #
CS82C55AZ96
|
Avnet Americas | CMOS Programmable Peripheral Interface 44-Pin PLCC T/R - Tape and Reel (Alt: CS82C55AZ96) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$11.3665 / $12.9775 | Buy Now |
DISTI #
968-CS82C55AZ96
|
Mouser Electronics | Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMEL RoHS: Compliant | 2183 |
|
$13.1000 / $18.9800 | Buy Now |
|
Future Electronics | CS82C55 Series 8 V 2.5 mm 24 I/O CMOS Programmable Peripheral Interface -PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$17.4100 | Buy Now |
|
Renesas Electronics America | IC XPNDR PARALLEL 44PLCC Min Qty: 1 Container: Tape & Reel (TR) | 2431 |
|
$13.1073 / $18.9800 | Buy Now |
DISTI #
CS82C55AZ96
|
Avnet Americas | CMOS Programmable Peripheral Interface 44-Pin PLCC T/R - Tape and Reel (Alt: CS82C55AZ96) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$11.3665 / $12.9775 | Buy Now |
DISTI #
CS82C55AZ96
|
Avnet Silica | CMOS Programmable Peripheral Interface 44-Pin PLCC T/R (Alt: CS82C55AZ96) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS82C55AZ96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C55AZ96
Renesas Electronics Corporation
CMOS Programmable Peripheral Interface, PLCC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Manufacturer Package Code | N44.65 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for CS82C55AZ96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C55AZ96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C55AZ96 | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | CS82C55AZ96 vs IS82C55AZ96 |
CS82C55AZ96 | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | CS82C55AZ96 vs CS82C55AZ96 |
N82C55A | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | CS82C55AZ96 vs N82C55A |
CA82C55A-8CN | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CS82C55AZ96 vs CA82C55A-8CN |
IS82C55AZ | 24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Intersil Corporation | CS82C55AZ96 vs IS82C55AZ |
IMS82C55AZ | CMOS Programmable Peripheral Interface; PLCC44; Temp Range: See Datasheet | Intersil Corporation | CS82C55AZ96 vs IMS82C55AZ |
CA82C55A-8CN | Parallel I/O Port, 24 I/O, CMOS, PQCC44 | Integrated Device Technology Inc | CS82C55AZ96 vs CA82C55A-8CN |
TN82C55A | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | CS82C55AZ96 vs TN82C55A |
MSM82C55A-2JS | Parallel I/O Port, 24 I/O, CMOS, PQCC44, 0.650 INCH, PLASTIC, LCC-44 | OKI Electric Industry Co Ltd | CS82C55AZ96 vs MSM82C55A-2JS |
IS82C55A96 | 24 I/O, PIA-GENERAL PURPOSE, PQCC44 | Intersil Corporation | CS82C55AZ96 vs IS82C55A96 |