-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3575
|
Newark | Ic, Gate, Logic Family/Base Number:Cd4075, Logic Type:Or, Output Current:6.8Ma, No. Of Inputs:3, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:Cd4000, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4075BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7960 / $1.1200 | Buy Now |
DISTI #
296-2065-5-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1847 In Stock |
|
$0.3372 / $0.8400 | Buy Now |
DISTI #
595-CD4075BE
|
Mouser Electronics | Logic Gates Triple 3-Input. RoHS: Compliant | 1478 |
|
$0.3370 / $0.8000 | Buy Now |
DISTI #
J56:1989_00096665
|
Arrow Electronics | OR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2109 | Europe - 25 |
|
$0.3102 / $0.5719 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Triple 3-Input OR, CMOS, 14 Pin, Plastic, DIP | 36 |
|
$1.5000 / $2.5000 | Buy Now |
|
Rochester Electronics | CD4075B CMOS Triple 3-Input OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 15975 |
|
$0.3111 / $0.3660 | Buy Now |
DISTI #
CD4075BE
|
TME | IC: digital, OR, Ch: 3, IN: 3, CMOS, THT, DIP14, CD4000 Min Qty: 3 | 235 |
|
$0.3490 / $0.5310 | Buy Now |
|
Ameya Holding Limited | IC: digital, OR, Channels: 3, IN: 3, CMOS, THT, DIP14 | 206608 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4075BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4075BE
Texas Instruments
3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD4075BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4075BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4075BPB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | CD4075BE vs HEF4075BPB |
CD4075BMN | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4075BE vs CD4075BMN |
HCC4075BF | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4075BE vs HCC4075BF |
M38510H17103SCA | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4075BE vs M38510H17103SCA |
M38510H17103BCX | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4075BE vs M38510H17103BCX |
M38510/17103BCX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4075BE vs M38510/17103BCX |
HEF4075BDB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, Gate | NXP Semiconductors | CD4075BE vs HEF4075BDB |
M38510H17103SCA | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4075BE vs M38510H17103SCA |
M38510H17103BCA | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4075BE vs M38510H17103BCA |
M38510H17103BCA | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4075BE vs M38510H17103BCA |