Part Details for CD4075BCN by Texas Instruments
Overview of CD4075BCN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD4075BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Triple 3-Input OR, CMOS, 14 Pin, Plastic, DIP | 236 |
|
$1.8500 / $4.0000 | Buy Now |
Part Details for CD4075BCN
CD4075BCN CAD Models
CD4075BCN Part Data Attributes
|
CD4075BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4075BCN
Texas Instruments
4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.215 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4075BCN
This table gives cross-reference parts and alternative options found for CD4075BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4075BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4075BP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4075BCN vs HEF4075BP |
SCL4075BE | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | R & E International Inc | CD4075BCN vs SCL4075BE |
CD4075BCN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4075BCN vs CD4075BCN |
CD4075BE | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14 | Intersil Corporation | CD4075BCN vs CD4075BE |
HEF4075BPN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | CD4075BCN vs HEF4075BPN |