Part Details for M38510H17103BCA by Harris Semiconductor
Overview of M38510H17103BCA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510H17103BCA
M38510H17103BCA CAD Models
M38510H17103BCA Part Data Attributes
|
M38510H17103BCA
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510H17103BCA
Harris Semiconductor
OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for M38510H17103BCA
This table gives cross-reference parts and alternative options found for M38510H17103BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H17103BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H17103BCA | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | M38510H17103BCA vs M38510H17103BCA |
CD4075BEE4 | 3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | Texas Instruments | M38510H17103BCA vs CD4075BEE4 |
5962R9665406VCC | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Intersil Corporation | M38510H17103BCA vs 5962R9665406VCC |
CD4075BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510H17103BCA vs CD4075BD |
CD4075BMN | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510H17103BCA vs CD4075BMN |
M38510H17103BCX | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510H17103BCA vs M38510H17103BCX |
5962R9665406VCX | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | M38510H17103BCA vs 5962R9665406VCX |
CD4075BE | 3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | Texas Instruments | M38510H17103BCA vs CD4075BE |
933324280652 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | M38510H17103BCA vs 933324280652 |
HEF4075BPB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | M38510H17103BCA vs HEF4075BPB |