Part Details for CD4075BMN by Texas Instruments
Overview of CD4075BMN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD4075BMN
CD4075BMN CAD Models
CD4075BMN Part Data Attributes
|
CD4075BMN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4075BMN
Texas Instruments
4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.215 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4075BMN
This table gives cross-reference parts and alternative options found for CD4075BMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4075BMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H17103BCA | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4075BMN vs M38510H17103BCA |
CD4075BEE4 | 3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | Texas Instruments | CD4075BMN vs CD4075BEE4 |
5962R9665406VCC | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Intersil Corporation | CD4075BMN vs 5962R9665406VCC |
CD4075BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4075BMN vs CD4075BD |
M38510H17103BCX | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4075BMN vs M38510H17103BCX |
5962R9665406VCX | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4075BMN vs 5962R9665406VCX |
CD4075BE | 3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | Texas Instruments | CD4075BMN vs CD4075BE |
933324280652 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4075BMN vs 933324280652 |
HEF4075BPB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | CD4075BMN vs HEF4075BPB |
M38510H17103SCA | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4075BMN vs M38510H17103SCA |