-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2027
|
Newark | Sr Latch, Quad, 3-State O/P, Soic-16, Logic Family/Base Number:Cd4044, Latch Type:Sr, Ic Output Type:Tri State, Propagation Delay:50Ns, Output Current:-, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4044BDR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65 |
|
$0.3280 / $0.4240 | Buy Now |
DISTI #
86AK4669
|
Newark | Sr Latch, Quad, 3-State O/P, Soic-16 |TEXAS INSTRUMENTS CD4044BDR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5490 | Buy Now |
DISTI #
296-31498-1-ND
|
DigiKey | IC QUAD NAND R/S LATCH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9010 In Stock |
|
$0.1200 / $0.4200 | Buy Now |
DISTI #
595-CD4044BDR
|
Mouser Electronics | Latches CMOS Quad NAND R/S RoHS: Compliant | 6544 |
|
$0.1190 / $0.4000 | Buy Now |
DISTI #
V72:2272_07240585
|
Arrow Electronics | Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 677 |
|
$0.1216 / $0.2150 | Buy Now |
DISTI #
CD4044BDR
|
TME | IC: digital, RS latch, Ch: 4, CMOS, SMD, SOP16, CD4000 Min Qty: 1 | 838 |
|
$0.2350 / $0.8170 | Buy Now |
|
Ameya Holding Limited | IC QUAD NAND R/S LATCH 16SOIC | 1832 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC QUAD NAND R/S LATCH 16SOIC | 1955 |
|
$0.1279 / $0.2627 | Buy Now |
|
LCSC | SOIC-16 Latches ROHS | 1955 |
|
$0.1305 / $0.2681 | Buy Now |
|
Win Source Electronics | IC QUAD NAND R/S LATCH 16SOIC | 37178 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4044BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4044BDR
Texas Instruments
CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.06 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4044BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4044BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4044BM | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4044BDR vs CD4044BM |
CD4044BF | CMOS Quad NAND R/S Latch with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD4044BDR vs CD4044BF |
933372890653 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16 | NXP Semiconductors | CD4044BDR vs 933372890653 |
CD4044BDG4 | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4044BDR vs CD4044BDG4 |
CD4044BD | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4044BDR vs CD4044BD |
CD4044BCM | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4044BDR vs CD4044BCM |
CD4044BDTG4 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4044BDR vs CD4044BDTG4 |
HEF4044BTD-T | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16 | NXP Semiconductors | CD4044BDR vs HEF4044BTD-T |
HCF4044M013TR | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4044BDR vs HCF4044M013TR |
933372890652 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16 | NXP Semiconductors | CD4044BDR vs 933372890652 |