Part Details for CD4044BCM by Fairchild Semiconductor Corporation
Overview of CD4044BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4044BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4044BCM-ND
|
DigiKey | R-S LATCH, LOW LEVEL TRIGGERED Min Qty: 142 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5639 In Stock |
|
$2.1200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16 | 1 |
|
$4.2000 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16 | 316 |
|
$2.9700 / $5.4000 | Buy Now |
|
Rochester Electronics | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5639 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for CD4044BCM
CD4044BCM CAD Models
CD4044BCM Part Data Attributes
|
CD4044BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4044BCM
Fairchild Semiconductor Corporation
R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for CD4044BCM
This table gives cross-reference parts and alternative options found for CD4044BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4044BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4044BDRE4 | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4044BCM vs CD4044BDRE4 |
CD4044BDTE4 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4044BCM vs CD4044BDTE4 |
HEF4044BT-T | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | CD4044BCM vs HEF4044BT-T |
CD4044BF | CMOS Quad NAND R/S Latch with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD4044BCM vs CD4044BF |
CD4044BDG4 | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4044BCM vs CD4044BDG4 |
CD4044BD | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4044BCM vs CD4044BD |
933372890653 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16 | NXP Semiconductors | CD4044BCM vs 933372890653 |
CD4044BCMX | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD4044BCM vs CD4044BCMX |
CD4044BF | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD4044BCM vs CD4044BF |
HEF4044BTD | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16 | NXP Semiconductors | CD4044BCM vs HEF4044BTD |