Part Details for CD4044BCMX by Fairchild Semiconductor Corporation
Overview of CD4044BCMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4044BCMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4044BCMX-ND
|
DigiKey | R-S LATCH, LOW LEVEL TRIGGERED Min Qty: 128 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$2.3500 | Buy Now |
|
Rochester Electronics | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$2.0200 / $2.3800 | Buy Now |
Part Details for CD4044BCMX
CD4044BCMX CAD Models
CD4044BCMX Part Data Attributes
|
CD4044BCMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4044BCMX
Fairchild Semiconductor Corporation
R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for CD4044BCMX
This table gives cross-reference parts and alternative options found for CD4044BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4044BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4044BDRE4 | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4044BCMX vs CD4044BDRE4 |
CD4044BDTE4 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4044BCMX vs CD4044BDTE4 |
HEF4044BT-T | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | CD4044BCMX vs HEF4044BT-T |
CD4044BF | CMOS Quad NAND R/S Latch with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD4044BCMX vs CD4044BF |
CD4044BDG4 | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4044BCMX vs CD4044BDG4 |
CD4044BD | CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD4044BCMX vs CD4044BD |
CD4044BCM | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4044BCMX vs CD4044BCM |
933372890653 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16 | NXP Semiconductors | CD4044BCMX vs 933372890653 |
CD4044BCMX | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD4044BCMX vs CD4044BCMX |
CD4044BF | R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Harris Semiconductor | CD4044BCMX vs CD4044BF |