Filter Your Search
1 - 4 of 4 results
|
CD4044BDR
Texas Instruments
|
$0.2561 | Yes | Yes | Active | 5 V | 300 ns | 140 ns | 4 | 4 | YES | SOP | 50 pF | NO | LOW LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 2.4 mA | TRUE | 60 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD4044BDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 300 ns | 300 ns | 1 | 4 | YES | SOP | 50 pF | LOW LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||
|
CD4044BDRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 300 ns | 300 ns | 1 | 4 | YES | SOP | 50 pF | LOW LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
CD4044BDRG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 300 ns | 1 | 4 | YES | SOP | LOW LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |