Part Details for CD4025BKMSR by Renesas Electronics Corporation
Overview of CD4025BKMSR by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4025BKMSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD4025BKMSR
|
Avnet Silica | NOR Gate 3-Element 3-IN CMOS 14-Pin CFPAK (Alt: CD4025BKMSR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CD4025BKMSR
CD4025BKMSR CAD Models
CD4025BKMSR Part Data Attributes:
|
CD4025BKMSR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4025BKMSR
Renesas Electronics Corporation
CMOS NOR Gate, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Manufacturer Package Code | K14.A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e3 | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for CD4025BKMSR
This table gives cross-reference parts and alternative options found for CD4025BKMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BKMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05204BDX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | CD4025BKMSR vs M38510/05204BDX |
5962R9582607VXX | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14 | Harris Semiconductor | CD4025BKMSR vs 5962R9582607VXX |
M38510/05204BTC | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | CD4025BKMSR vs M38510/05204BTC |
5962R9582604VXC | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14 | Renesas Electronics Corporation | CD4025BKMSR vs 5962R9582604VXC |
M38510/05254BDX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | CD4025BKMSR vs M38510/05254BDX |
M38510/05204BDX | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | CD4025BKMSR vs M38510/05204BDX |
CD4025BQSR | NOR Gate, CMOS, CDFP14 | Harris Semiconductor | CD4025BKMSR vs CD4025BQSR |
5962R9582604VXX | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14 | Renesas Electronics Corporation | CD4025BKMSR vs 5962R9582604VXX |
5962R9582607VXX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | Intersil Corporation | CD4025BKMSR vs 5962R9582607VXX |