Part Details for M38510/05204BDX by Harris Semiconductor
Overview of M38510/05204BDX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/05204BDX
M38510/05204BDX CAD Models
M38510/05204BDX Part Data Attributes
|
M38510/05204BDX
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/05204BDX
Harris Semiconductor
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/05204BDX
This table gives cross-reference parts and alternative options found for M38510/05204BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05204BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9582604VXC | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14 | Renesas Electronics Corporation | M38510/05204BDX vs 5962R9582604VXC |
5962R9582607VXX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | Intersil Corporation | M38510/05204BDX vs 5962R9582607VXX |
M38510/05204BTX | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510/05204BDX vs M38510/05204BTX |
CD4025BKMSR | CMOS NOR Gate, CFP, /Tray | Renesas Electronics Corporation | M38510/05204BDX vs CD4025BKMSR |
M38510/05254BAX | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05204BDX vs M38510/05254BAX |
M38510/05204BDA | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05204BDX vs M38510/05204BDA |
M38510/05254BDX | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05204BDX vs M38510/05254BDX |
5962R9582607VXC | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | Intersil Corporation | M38510/05204BDX vs 5962R9582607VXC |
5962R9582604VXX | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14 | Renesas Electronics Corporation | M38510/05204BDX vs 5962R9582604VXX |
M38510/05204BYA | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | M38510/05204BDX vs M38510/05204BYA |