Filter Your Search
1 - 3 of 3 results
|
CD4025BKMSR
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 5 V | 338 ns | 3 | 3 | YES | DFP | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | Matte Tin (Sn) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | RENESAS ELECTRONICS CORP | CFP | DFP, | 14 | K14.A | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||
|
CD4025BKMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 337.5 ns | 338 ns | 3 | 3 | YES | DFP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | RADIATION HARDENED | 360 µA | 18 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||
|
CD4025BKMSR
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 338 ns | 338 ns | 3 | 3 | YES | DFP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 360 µA | MILITARY | R-CDFP-F14 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | INTERSIL CORP | DFP | DFP, FL14,.3 | 14 | compliant | 8542.39.00.01 |