Part Details for CD4025BQSR by Harris Semiconductor
Overview of CD4025BQSR by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4025BQSR
CD4025BQSR CAD Models
CD4025BQSR Part Data Attributes
|
CD4025BQSR
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4025BQSR
Harris Semiconductor
NOR Gate, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 338 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for CD4025BQSR
This table gives cross-reference parts and alternative options found for CD4025BQSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BQSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4025BKMSR | CMOS NOR Gate, CFP, /Tray | Renesas Electronics Corporation | CD4025BQSR vs CD4025BKMSR |
5962R9582604VXC | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14 | Renesas Electronics Corporation | CD4025BQSR vs 5962R9582604VXC |
M38510/05204BTC | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | CD4025BQSR vs M38510/05204BTC |
5962R9582607VXC | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14 | Harris Semiconductor | CD4025BQSR vs 5962R9582607VXC |
5962R9582604VXX | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14 | Renesas Electronics Corporation | CD4025BQSR vs 5962R9582604VXX |
5962R9582607VXX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | Intersil Corporation | CD4025BQSR vs 5962R9582607VXX |
5962R9582607VXX | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDFP14 | Harris Semiconductor | CD4025BQSR vs 5962R9582607VXX |
M38510/05204BDX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | CD4025BQSR vs M38510/05204BDX |
5962R9582607VXC | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | Intersil Corporation | CD4025BQSR vs 5962R9582607VXC |