-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog CMOS 8-Stage Static Shift Register 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4021BQDRQ1-ND
|
DigiKey | IC SHIFT REGISTER 8STAGE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25554 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-27439-1-ND
|
DigiKey | IC SHIFT REGISTER 8STAGE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2460 In Stock |
|
$0.2172 / $0.6600 | Buy Now |
DISTI #
595-CD4021BQDRQ1
|
Mouser Electronics | Counter Shift Registers AC CMOS 8-Stage Static Shift Reg RoHS: Compliant | 1655 |
|
$0.2170 / $0.6600 | Buy Now |
|
Rochester Electronics | CD4021B-Q1 Automotive Catalog CMOS 8-Stage Static Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 25554 |
|
$0.2145 / $0.2523 | Buy Now |
|
Ameya Holding Limited | IC SHIFT REGISTER 8STAGE 16SOIC | 17070 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SHIFT REGISTER 8STAGE 16SOIC | 248 |
|
$0.3825 | Buy Now |
|
LCSC | 8 3V18V 1 ParallelorSerialtoSerial SOIC-16 Shifting Register ROHS | 248 |
|
$0.3903 / $0.4108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4021BQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4021BQDRQ1
Texas Instruments
Automotive Catalog CMOS 8-Stage Static Shift Register 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 8500000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.91 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for CD4021BQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4021BQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD4021BL-P16-R | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | CD4021BQDRQ1 vs UCD4021BL-P16-R |
CD4021BPWG4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4021BQDRQ1 vs CD4021BPWG4 |
CD4021BF3A | CMOS 8-Stage Static Shift Register 16-CDIP -55 to 125 | Texas Instruments | CD4021BQDRQ1 vs CD4021BF3A |
CD4021BE | IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4021BQDRQ1 vs CD4021BE |
CD4021BPWE4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4021BQDRQ1 vs CD4021BPWE4 |
UCD4021BG-P16-T | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, HALOGEN FREE, TSSOP-16 | Unisonic Technologies Co Ltd | CD4021BQDRQ1 vs UCD4021BG-P16-T |
UCD4021BG-S16-T | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, HALOGEN FREE, SOP-16 | Unisonic Technologies Co Ltd | CD4021BQDRQ1 vs UCD4021BG-S16-T |
TC4021BP | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Shift Register | Toshiba America Electronic Components | CD4021BQDRQ1 vs TC4021BP |
UCD4021BG-P16-R | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, HALOGEN FREE, TSSOP-16 | Unisonic Technologies Co Ltd | CD4021BQDRQ1 vs UCD4021BG-P16-R |
HCF4021YM013TR | 8-Stage Static Shift Register | STMicroelectronics | CD4021BQDRQ1 vs HCF4021YM013TR |