-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Stage Static Shift Register
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6287
|
Newark | Shift Register, 8Bit, -40 To 125Deg C, Logic Family/Base Number:Hcf4021, Shift Register Function:Parallel To Serial, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, Ic Output Type:-Rohs Compliant: Yes |Stmicroelectronics HCF4021YM013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2700 |
|
$0.1530 | Buy Now |
DISTI #
497-14371-1-ND
|
DigiKey | IC SHIFT REGISTER 8STAGE 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7374 In Stock |
|
$0.5595 / $1.4400 | Buy Now |
DISTI #
HCF4021YM013TR
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R - Tape and Reel (Alt: HCF4021YM013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5856 / $0.6108 | Buy Now |
DISTI #
54AH6287
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 54AH6287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.9140 / $1.1400 | Buy Now |
DISTI #
511-HCF4021YM013TR
|
Mouser Electronics | Counter Shift Registers 8-Stage Static FlipFlop/registers RoHS: Compliant | 11372 |
|
$0.5410 / $1.0100 | Buy Now |
DISTI #
V79:2366_27121516
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive AEC-Q100 16-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1822 | Americas - 1825 |
|
$0.3084 / $0.5814 | Buy Now |
DISTI #
V72:2272_18455617
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive AEC-Q100 16-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1822 Container: Cut Strips | Americas - 6 |
|
$0.5872 | Buy Now |
|
STMicroelectronics | 8-Stage Static Shift Register RoHS: Compliant Min Qty: 1 | 11372 |
|
$0.5800 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$0.5530 | Buy Now |
DISTI #
65131110
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive AEC-Q100 16-Pin SOP T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1822 | Americas - 1825 |
|
$0.3084 / $0.4813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCF4021YM013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4021YM013TR
STMicroelectronics
8-Stage Static Shift Register
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 8.5 MHz |
This table gives cross-reference parts and alternative options found for HCF4021YM013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4021YM013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4021BPWR | CMOS 8-Stage Static Shift Register 16-TSSOP -55 to 125 | Texas Instruments | HCF4021YM013TR vs CD4021BPWR |
CD4021BEE4 | CMOS 8-Stage Static Shift Register 16-PDIP -55 to 125 | Texas Instruments | HCF4021YM013TR vs CD4021BEE4 |
CD4021BF3A | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | HCF4021YM013TR vs CD4021BF3A |
CD4021BE98 | Shift Register, 8-Bit, Right Direction, CMOS, PDIP16 | Harris Semiconductor | HCF4021YM013TR vs CD4021BE98 |
CD4021BPW | CMOS 8-Stage Static Shift Register 16-TSSOP -55 to 125 | Texas Instruments | HCF4021YM013TR vs CD4021BPW |
CD4021BPWRE4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HCF4021YM013TR vs CD4021BPWRE4 |
CD4021BF3A | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | HCF4021YM013TR vs CD4021BF3A |
CD4021BQDRQ1 | Automotive Catalog CMOS 8-Stage Static Shift Register 16-SOIC -40 to 125 | Texas Instruments | HCF4021YM013TR vs CD4021BQDRQ1 |
UCD4021BG-P16-R | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, HALOGEN FREE, TSSOP-16 | Unisonic Technologies Co Ltd | HCF4021YM013TR vs UCD4021BG-P16-R |
TC4021BP | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Shift Register | Toshiba America Electronic Components | HCF4021YM013TR vs TC4021BP |