Part Details for CD4021BE by Intersil Corporation
Overview of CD4021BE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4021BE
CD4021BE CAD Models
CD4021BE Part Data Attributes
|
CD4021BE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4021BE
Intersil Corporation
IC,SHIFT REGISTER,CMOS,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 3000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4021BE
This table gives cross-reference parts and alternative options found for CD4021BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4021BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14021BCPG | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | CD4021BE vs MC14021BCPG |
933277630652 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | CD4021BE vs 933277630652 |
CD4021BEE4 | CMOS 8-Stage Static Shift Register 16-PDIP -55 to 125 | Texas Instruments | CD4021BE vs CD4021BEE4 |
MC14021BAL | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4021BE vs MC14021BAL |
5962R9662302VEX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | CD4021BE vs 5962R9662302VEX |
CD4021BFX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4021BE vs CD4021BFX |
CD4021BFMSR | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | CD4021BE vs CD4021BFMSR |
M38510/05754BEA | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | CD4021BE vs M38510/05754BEA |
CD4021BEX | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16 | Harris Semiconductor | CD4021BE vs CD4021BEX |
MC14021BCPDS | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | CD4021BE vs MC14021BCPDS |