Part Details for UCD4021BL-P16-R by Unisonic Technologies Co Ltd
Overview of UCD4021BL-P16-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCD4021BL-P16-R
UCD4021BL-P16-R CAD Models
UCD4021BL-P16-R Part Data Attributes
|
UCD4021BL-P16-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UCD4021BL-P16-R
Unisonic Technologies Co Ltd
Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | LEAD FREE, TSSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 320 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 8.5 MHz |
Alternate Parts for UCD4021BL-P16-R
This table gives cross-reference parts and alternative options found for UCD4021BL-P16-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD4021BL-P16-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4021BPWR | CMOS 8-Stage Static Shift Register 16-TSSOP -55 to 125 | Texas Instruments | UCD4021BL-P16-R vs CD4021BPWR |
HCF4021YM013TR | 8-Stage Static Shift Register | STMicroelectronics | UCD4021BL-P16-R vs HCF4021YM013TR |
CD4021BEE4 | CMOS 8-Stage Static Shift Register 16-PDIP -55 to 125 | Texas Instruments | UCD4021BL-P16-R vs CD4021BEE4 |
CD4021BF3A | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | UCD4021BL-P16-R vs CD4021BF3A |
CD4021BE98 | Shift Register, 8-Bit, Right Direction, CMOS, PDIP16 | Harris Semiconductor | UCD4021BL-P16-R vs CD4021BE98 |
CD4021BPW | CMOS 8-Stage Static Shift Register 16-TSSOP -55 to 125 | Texas Instruments | UCD4021BL-P16-R vs CD4021BPW |
CD4021BPWRE4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | UCD4021BL-P16-R vs CD4021BPWRE4 |
CD4021BF3A | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | UCD4021BL-P16-R vs CD4021BF3A |
CD4021BQDRQ1 | Automotive Catalog CMOS 8-Stage Static Shift Register 16-SOIC -40 to 125 | Texas Instruments | UCD4021BL-P16-R vs CD4021BQDRQ1 |
UCD4021BG-P16-R | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, HALOGEN FREE, TSSOP-16 | Unisonic Technologies Co Ltd | UCD4021BL-P16-R vs UCD4021BG-P16-R |