Part Details for C0603C0G500-5R6CNE by VENKEL LTD
Overview of C0603C0G500-5R6CNE by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-5R6CNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G500-5R6CNETR-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
234700 In Stock |
|
$0.0072 | Buy Now |
|
NexGen Digital | 12000 |
|
RFQ | ||
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 5.6pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 223200 |
|
Buy Now |
Part Details for C0603C0G500-5R6CNE
C0603C0G500-5R6CNE CAD Models
C0603C0G500-5R6CNE Part Data Attributes
|
C0603C0G500-5R6CNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-5R6CNE
VENKEL LTD
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G500-5R6CNE
This table gives cross-reference parts and alternative options found for C0603C0G500-5R6CNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-5R6CNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G06035R6C1HRB | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-5R6CNE vs C0G06035R6C1HRB |
GMC10CG5R6C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | C0603C0G500-5R6CNE vs GMC10CG5R6C50NTD-LF |
C0G06035R6C1HSR | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-5R6CNE vs C0G06035R6C1HSR |
C0G06035R6C1HRR | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-5R6CNE vs C0G06035R6C1HRR |
C0G06035R6C1HNR | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-5R6CNE vs C0G06035R6C1HNR |
C0603C0G500-5R6CN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-5R6CNE vs C0603C0G500-5R6CN6P |
CML0603C0G5R6CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C0G500-5R6CNE vs CML0603C0G5R6CT50V |
GHQ10CG5R6C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C0G500-5R6CNE vs GHQ10CG5R6C50NTD |
MCH185A5R6CK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.47% +Tol, 4.47% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603C0G500-5R6CNE vs MCH185A5R6CK |
C0603C0G500-5R6CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-5R6CNE vs C0603C0G500-5R6CN6D |