Part Details for CML0603C0G5R6CT50V by SEI Stackpole Electronics Inc
Overview of CML0603C0G5R6CT50V by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML0603C0G5R6CT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML0603C0G5R6CT50VCT-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11459 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
CML0603C0G5R6CT50V
|
Avnet Americas | Capacitor Ceramic 5.6pF 50V C0G 0.25% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G5R6CT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 4000 Factory Stock |
|
$0.0067 / $0.0073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0069 | Buy Now |
|
Onlinecomponents.com | 4000 Factory Stock |
|
$0.0067 / $0.0078 | Buy Now | |
DISTI #
69724264
|
Verical | Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0291 | Buy Now |
DISTI #
CML0603C0G5R6CT50V
|
Avnet Americas | Capacitor Ceramic 5.6pF 50V C0G 0.25% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G5R6CT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 4000 Factory Stock |
|
$0.0067 / $0.0073 | Buy Now |
|
NAC | CAPACITOR, C0G, 0603, 5.6pF, +/- 0.25pF, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0130 / $0.0170 | Buy Now |
|
Master Electronics | 4000 Factory Stock |
|
$0.0067 / $0.0078 | Buy Now |
Part Details for CML0603C0G5R6CT50V
CML0603C0G5R6CT50V CAD Models
CML0603C0G5R6CT50V Part Data Attributes:
|
CML0603C0G5R6CT50V
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CML0603C0G5R6CT50V
SEI Stackpole Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.46% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 4.46% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CML0603C0G5R6CT50V
This table gives cross-reference parts and alternative options found for CML0603C0G5R6CT50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CML0603C0G5R6CT50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-5R6CN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CML0603C0G5R6CT50V vs C0603C0G500-5R6CN6P |
C0G06035R6C1HRB | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | CML0603C0G5R6CT50V vs C0G06035R6C1HRB |
C0G06035R6C1HNR | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | CML0603C0G5R6CT50V vs C0G06035R6C1HNR |
0603N5R6C500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CML0603C0G5R6CT50V vs 0603N5R6C500CR |
C0G06035R6C1HNB | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | CML0603C0G5R6CT50V vs C0G06035R6C1HNB |
MCH185A5R6CK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.47% +Tol, 4.47% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | CML0603C0G5R6CT50V vs MCH185A5R6CK |
C0G06035R6C1HPR | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | CML0603C0G5R6CT50V vs C0G06035R6C1HPR |
SH18N5R6C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CML0603C0G5R6CT50V vs SH18N5R6C500CT |
GMC10CG5R6C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CML0603C0G5R6CT50V vs GMC10CG5R6C50NTD-LF |
VJ0603A5R6CXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CML0603C0G5R6CT50V vs VJ0603A5R6CXACW1BC |