Part Details for MCH185A5R6CK by Kyocera AVX Components
Overview of MCH185A5R6CK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH185A5R6CK
MCH185A5R6CK CAD Models
MCH185A5R6CK Part Data Attributes:
|
MCH185A5R6CK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MCH185A5R6CK
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.47% +Tol, 4.47% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.47% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.47% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCH185A5R6CK
This table gives cross-reference parts and alternative options found for MCH185A5R6CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH185A5R6CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-5R6CN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCH185A5R6CK vs C0603C0G500-5R6CN6P |
C0G06035R6C1HRB | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | MCH185A5R6CK vs C0G06035R6C1HRB |
CML0603C0G5R6CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MCH185A5R6CK vs CML0603C0G5R6CT50V |
C0G06035R6C1HNR | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | MCH185A5R6CK vs C0G06035R6C1HNR |
0603N5R6C500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCH185A5R6CK vs 0603N5R6C500CR |
C0G06035R6C1HNB | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | MCH185A5R6CK vs C0G06035R6C1HNB |
MCH185A5R6CK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.47% +Tol, 4.47% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCH185A5R6CK vs MCH185A5R6CK |
C0G06035R6C1HPR | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | MCH185A5R6CK vs C0G06035R6C1HPR |
SH18N5R6C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCH185A5R6CK vs SH18N5R6C500CT |
GMC10CG5R6C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCH185A5R6CK vs GMC10CG5R6C50NTD-LF |