Part Details for C0603C0G500-5R6CN6D by VENKEL LTD
Overview of C0603C0G500-5R6CN6D by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G500-5R6CN6D
C0603C0G500-5R6CN6D CAD Models
C0603C0G500-5R6CN6D Part Data Attributes:
|
C0603C0G500-5R6CN6D
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-5R6CN6D
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C0603 (C0G,50,L10P) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G500-5R6CN6D
This table gives cross-reference parts and alternative options found for C0603C0G500-5R6CN6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-5R6CN6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-5R6CN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-5R6CN6D vs C0603C0G500-5R6CN6P |
C0G06035R6C1HRB | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-5R6CN6D vs C0G06035R6C1HRB |
CML0603C0G5R6CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C0G500-5R6CN6D vs CML0603C0G5R6CT50V |
C0G06035R6C1HNR | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-5R6CN6D vs C0G06035R6C1HNR |
0603N5R6C500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C0G500-5R6CN6D vs 0603N5R6C500CR |
C0G06035R6C1HNB | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-5R6CN6D vs C0G06035R6C1HNB |
MCH185A5R6CK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.47% +Tol, 4.47% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | C0603C0G500-5R6CN6D vs MCH185A5R6CK |
C0G06035R6C1HPR | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-5R6CN6D vs C0G06035R6C1HPR |
SH18N5R6C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C0G500-5R6CN6D vs SH18N5R6C500CT |
GMC10CG5R6C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | C0603C0G500-5R6CN6D vs GMC10CG5R6C50NTD-LF |