-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817W-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC817W-QX-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT323 Min Qty: 42000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0172 / $0.0239 | Buy Now |
DISTI #
BC817W-QX
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC817W-QX) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
771-BC817W-QX
|
Mouser Electronics | Bipolar Transistors - BJT BC817W-Q/SOT323/SC-70 RoHS: Compliant | 4175 |
|
$0.0210 / $0.1600 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BC817W-Q/SOT323/SC-70 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0162 | Buy Now |
|
Rochester Electronics | BC817W - 45 V, 500 mA NPN general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 282000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC817W-QX
|
TTI | Bipolar Transistors - BJT BC817W-Q/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0202 / $0.0206 | Buy Now |
DISTI #
BC817W-QX
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC817W-QX) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
BC817W-QX
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 290mW, SC70,SOT323 Min Qty: 25 | 2700 |
|
$0.0211 / $0.0322 | Buy Now |
DISTI #
BC817W-QX
|
Avnet Silica | Transistor GP BJT PNP 45V 500mA 3-Pin SOT-323 T/R (Alt: BC817W-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 351000 |
|
Buy Now | |
DISTI #
BC817W-QX
|
EBV Elektronik | Transistor GP BJT PNP 45V 500mA 3-Pin SOT-323 T/R (Alt: BC817W-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817W-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817W-QX
Nexperia
BC817W-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.29 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for BC817W-QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817W-QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX19 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.5A; HFE Min: 100; HFE Max: 600; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.62V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): - MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | BC817W-QX vs BCX19 |
BC817-16 | Small Signal Bipolar Transistor, | Surge Components Inc | BC817W-QX vs BC817-16 |
NSVBCH817-16LT1G | Small Signal Bipolar Transistor | onsemi | BC817W-QX vs NSVBCH817-16LT1G |
BC817-25-B0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817W-QX vs BC817-25-B0RFG |
BC817-16W | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817W-QX vs BC817-16W |
BC817-16F2 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817W-QX vs BC817-16F2 |
BC817-40W-TP-HF | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Micro Commercial Components | BC817W-QX vs BC817-40W-TP-HF |
BC817-16 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817W-QX vs BC817-16 |
BC817-QR | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817W-QX vs BC817-QR |
BCX19 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817W-QX vs BCX19 |