Part Details for BC817-25-B0RFG by Taiwan Semiconductor
Overview of BC817-25-B0RFG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817-25-B0RFG
BC817-25-B0RFG CAD Models
BC817-25-B0RFG Part Data Attributes
|
BC817-25-B0RFG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC817-25-B0RFG
Taiwan Semiconductor
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817-25-B0RFG
This table gives cross-reference parts and alternative options found for BC817-25-B0RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25-B0RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX19 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.5A; HFE Min: 100; HFE Max: 600; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.62V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): - MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | BC817-25-B0RFG vs BCX19 |
BCH817-16LT1G | Small Signal Bipolar Transistor | onsemi | BC817-25-B0RFG vs BCH817-16LT1G |
BC817-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC817-25-B0RFG vs BC817-16W |
BC817-16-D0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817-25-B0RFG vs BC817-16-D0RFG |
BC817-16HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-25-B0RFG vs BC817-16HF |
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC817-25-B0RFG vs BC817-16 |
BC817-16 | Transistor | Taiwan Semiconductor | BC817-25-B0RFG vs BC817-16 |
BC817-40W-QF | BC817W-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC817-25-B0RFG vs BC817-40W-QF |
BC817-16-QVL | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817-25-B0RFG vs BC817-16-QVL |
BC817K-16WH6327 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817-25-B0RFG vs BC817K-16WH6327 |