Part Details for BC817-16F2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BC817-16F2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817-16F2
BC817-16F2 CAD Models
BC817-16F2 Part Data Attributes
|
BC817-16F2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC817-16F2
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-16F2
This table gives cross-reference parts and alternative options found for BC817-16F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX19 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.5A; HFE Min: 100; HFE Max: 600; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.62V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): - MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | BC817-16F2 vs BCX19 |
BCH817-16LT1G | Small Signal Bipolar Transistor | onsemi | BC817-16F2 vs BCH817-16LT1G |
BC817-16W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC817-16F2 vs BC817-16W |
BC817-16-D0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817-16F2 vs BC817-16-D0RFG |
BC817-16HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-16F2 vs BC817-16HF |
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC817-16F2 vs BC817-16 |
BC817-16 | Transistor | Taiwan Semiconductor | BC817-16F2 vs BC817-16 |
BC817-40W-QF | BC817W-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC817-16F2 vs BC817-40W-QF |
BC817-16-QVL | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817-16F2 vs BC817-16-QVL |
BC817K-16WH6327 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817-16F2 vs BC817K-16WH6327 |