-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817KH series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8908
|
Newark | Trans, Npn, 45V, 0.5A, 175Deg C, 0.425W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:425Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:250Hfe, Transistor Rohs Compliant: Yes |Nexperia BC817K-40HVL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11434 |
|
$0.0530 / $0.2860 | Buy Now |
DISTI #
1727-7527-1-ND
|
DigiKey | TRANS NPN 45V 0.5A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35090 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BC817K-40HVL
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin TO-263AB T/R - Tape and Reel (Alt: BC817K-40HVL) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
771-BC817K-40HVL
|
Mouser Electronics | Bipolar Transistors - BJT BC817K-40H/SOT23/TO-236AB RoHS: Compliant | 52447 |
|
$0.0270 / $0.2700 | Buy Now |
|
Future Electronics | BC817K Series 45 V 500 mA NPN SMT General-Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0265 / $0.0288 | Buy Now |
|
Rochester Electronics | BC817KH - 45 V, 500 mA NPN general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 71394 |
|
$0.0235 / $0.0276 | Buy Now |
DISTI #
BC817K-40HVL
|
TTI | Bipolar Transistors - BJT BC817K-40H/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0263 / $0.0279 | Buy Now |
DISTI #
BC817K-40HVL
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin TO-263AB T/R - Tape and Reel (Alt: BC817K-40HVL) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
BC817K-40HVL
|
Avnet Asia | Transistor GP BJT NPN 45V 500mA 3-Pin TO-263AB T/R (Alt: BC817K-40HVL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0247 / $0.0276 | Buy Now |
DISTI #
BC817K-40HVL
|
Avnet Silica | Transistor GP BJT NPN 45V 500mA 3-Pin TO-263AB T/R (Alt: BC817K-40HVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817K-40HVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817K-40HVL
Nexperia
BC817KH series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.95 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for BC817K-40HVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817K-40HVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX19 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.5A; HFE Min: 100; HFE Max: 600; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.62V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): - MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | BC817K-40HVL vs BCX19 |
BC817-16 | Small Signal Bipolar Transistor, | Surge Components Inc | BC817K-40HVL vs BC817-16 |
NSVBCH817-16LT1G | Small Signal Bipolar Transistor | onsemi | BC817K-40HVL vs NSVBCH817-16LT1G |
BC817-25-B0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817K-40HVL vs BC817-25-B0RFG |
BC817-16W | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817K-40HVL vs BC817-16W |
BC817-16F2 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817K-40HVL vs BC817-16F2 |
BC817-40W-TP-HF | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Micro Commercial Components | BC817K-40HVL vs BC817-40W-TP-HF |
BC817-16 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817K-40HVL vs BC817-16 |
BC817-QR | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817K-40HVL vs BC817-QR |
BCX19 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817K-40HVL vs BCX19 |