Part Details for BC817-40W by Diotec Semiconductor AG
Overview of BC817-40W by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-40W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC817-40WCT-ND
|
DigiKey | BJT SOT323 45V 500MA NPN 0.2W Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT), Digi-Reel® |
3000 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
637-BC817-40W
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 45V, 500mA, NPN RoHS: Compliant | 3247 |
|
$0.0230 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 45V - 500mA - NPN RoHS: Compliant | 6000 Factory Stock |
|
$0.0135 / $0.0215 | Buy Now |
DISTI #
BC817-40W-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 310mW, SOT323 Min Qty: 25 | 2900 |
|
$0.0167 / $0.0304 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-323 - 45V - 500mA - NPN RoHS: Compliant | 6000 Factory Stock |
|
$0.0135 / $0.0215 | Buy Now |
Part Details for BC817-40W
BC817-40W CAD Models
BC817-40W Part Data Attributes:
|
BC817-40W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC817-40W
Diotec Semiconductor AG
Small Signal Bipolar Transistor, NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-40W
This table gives cross-reference parts and alternative options found for BC817-40W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX19 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 45V; IC (A): 0.5A; HFE Min: 100; HFE Max: 600; VCE (V): 1V; IC (mA): 100mA; VCE(SAT) (V): 0.62V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): - MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | BC817-40W vs BCX19 |
BC817-16 | Small Signal Bipolar Transistor, | Surge Components Inc | BC817-40W vs BC817-16 |
NSVBCH817-16LT1G | Small Signal Bipolar Transistor | onsemi | BC817-40W vs NSVBCH817-16LT1G |
BC817-25-B0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817-40W vs BC817-25-B0RFG |
BC817-16W | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817-40W vs BC817-16W |
BC817-16F2 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817-40W vs BC817-16F2 |
BC817-40W-TP-HF | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Micro Commercial Components | BC817-40W vs BC817-40W-TP-HF |
BC817-16 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817-40W vs BC817-16 |
BC817-QR | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817-40W vs BC817-QR |
BCX19 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC817-40W vs BCX19 |