-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6706
|
Newark | Small Signal Schottky Diode, 70V, Sot-23 Rohs Compliant: Yes |Stmicroelectronics BAS70-06FILM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0870 / $0.4640 | Buy Now |
DISTI #
95AC8096
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAS70-06FILM Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
497-15721-1-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14705 In Stock |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
BAS70-06FILM
|
Avnet Americas | Diode Small Signal Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-06FILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 54000 |
|
$0.0314 / $0.0327 | Buy Now |
DISTI #
511-BAS70-06FILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 70 Volt RoHS: Compliant | 13467 |
|
$0.0330 / $0.2800 | Buy Now |
DISTI #
V72:2272_06547800
|
Arrow Electronics | Diode RF Schottky 70V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2226 Container: Cut Strips | Americas - 23950 |
|
$0.0402 / $0.1512 | Buy Now |
DISTI #
V79:2366_17776733
|
Arrow Electronics | Diode RF Schottky 70V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1044 | Americas - 1603 |
|
$0.0398 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 13467 |
|
$0.1100 / $0.2700 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA 1000 mV SMT Schottky Barrier Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2799Cut Tape/Mini-Reel |
|
$0.0316 / $0.0474 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 70 mA 1000 mV SMT Schottky Barrier Diode -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0316 / $0.0359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-06FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS70-06FILM
STMicroelectronics
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-06FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA3S137 | Mixer Diode, Very High Frequency, Silicon, SC-81, 3 PIN | Panasonic Electronic Components | BAS70-06FILM vs MA3S137 |
1SS351 | Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN | SANYO Semiconductor Co Ltd | BAS70-06FILM vs 1SS351 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | BAS70-06FILM vs SMS3922-075 |
MA704 | Mixer Diode, L Band, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | BAS70-06FILM vs MA704 |
1SS154 | DIODE SILICON, UHF-S BAND, MIXER DIODE, SC-59, 1-3G1A, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | BAS70-06FILM vs 1SS154 |
MA4E2054D1-287T | MA4E2054D1-287T | TE Connectivity | BAS70-06FILM vs MA4E2054D1-287T |
BAS70-06TA | Mixer Diode, Silicon | Zetex / Diodes Inc | BAS70-06FILM vs BAS70-06TA |
MA796 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, MINI4-G1, SC-61, 4 PIN | Panasonic Electronic Components | BAS70-06FILM vs MA796 |
BAS70-06W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS70-06FILM vs BAS70-06W |
MA3X704 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | BAS70-06FILM vs MA3X704 |