Part Details for AT91SAM9G20B-CU-999 by Microchip Technology Inc
Overview of AT91SAM9G20B-CU-999 by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT91SAM9G20B-CU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8387
|
Newark | Mcu, Arm9, 400Mhz, Lfbga-217, Product Range:At91 Family At91Sam9X Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:400Mhz, Program Memory Size:64Kb, No. Of Pins:217Pins, No. Of I/O S:96I/O S Rohs Compliant: Yes |Microchip AT91SAM9G20B-CU-999 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$3.0500 | Buy Now |
DISTI #
92T0985
|
Newark | Bga, green, ind Temp, T&r, mrlb 217 Lfbga 15X15X1.4Mm T/R Rohs Compliant: Yes |Microchip AT91SAM9G20B-CU-999 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.6100 | Buy Now |
DISTI #
AT91SAM9G20B-CU-999CT-ND
|
DigiKey | IC MPU SAM9G 400MHZ 217LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
590 In Stock |
|
$11.2700 / $13.6700 | Buy Now |
DISTI #
AT91SAM9G20B-CU-999
|
Avnet Americas | MCU 32-Bit SAM9G ARM926EJ-S RISC 64KB ROM 1V/1.8V/3.3V 217-Pin LFBGA T/R - Tape and Reel (Alt: AT91SAM9G20B-CU-999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$11.2700 / $13.6700 | Buy Now |
DISTI #
41AH8387
|
Avnet Americas | MCU 32-Bit SAM9G ARM926EJ-S RISC 64KB ROM 1V/1.8V/3.3V 217-Pin LFBGA T/R - Product that comes on tape, but is not reeled (Alt: 41AH8387) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 1 Partner Stock |
|
$12.3300 | Buy Now |
DISTI #
556-A91SAM9G20BCU999
|
Mouser Electronics | Microprocessors - MPU 2x16K SRAM Ethernet USB Host Bus Intrfc RoHS: Compliant | 497 |
|
$11.2600 / $13.1100 | Buy Now |
DISTI #
V72:2272_07145694
|
Arrow Electronics | Low Power Advanced Security Capabilities MPU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2312 Container: Cut Strips | Americas - 374 |
|
$12.2800 / $13.6300 | Buy Now |
DISTI #
AT91SAM9G20B-CU-999
|
Microchip Technology Inc | BGA,GREEN,IND TEMP, T&R,MRLB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.8800 / $13.6700 | Buy Now |
|
Future Electronics | ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 400MHz 217-LFBGA (15x15) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$11.1600 | Buy Now |
|
Onlinecomponents.com | 70000 Factory Stock |
|
$10.2800 / $11.8100 | Buy Now |
Part Details for AT91SAM9G20B-CU-999
AT91SAM9G20B-CU-999 CAD Models
AT91SAM9G20B-CU-999 Part Data Attributes:
|
AT91SAM9G20B-CU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G20B-CU-999
Microchip Technology Inc
BGA GREEN IND TEMP T&R MRLB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA, BGA217,17X17,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 32768 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT91SAM9G20B-CU-999
This table gives cross-reference parts and alternative options found for AT91SAM9G20B-CU-999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9G20B-CU-999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM9G20B-CFU | RISC Microcontroller, 32-Bit, FAST, ARM9 CPU, 400MHz, CMOS, PBGA247, 10 X 10 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, GREEN, TFBGA-247 | Atmel Corporation | AT91SAM9G20B-CU-999 vs AT91SAM9G20B-CFU |
AT91SAM9G20-CU | RISC Microprocessor | Microchip Technology Inc | AT91SAM9G20B-CU-999 vs AT91SAM9G20-CU |
AT91SAM9G20-CU | RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217, 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | Atmel Corporation | AT91SAM9G20B-CU-999 vs AT91SAM9G20-CU |